Prysmian M85045/17-01P technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 8 |
| Maximum Outer Diameter | 11.3mm |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prysmian M85045/17-01P to view detailed technical specifications.
No datasheet is available for this part.