Prysmian U420RS57 technical specifications.
| Material | Steel |
| Mount | Cable |
| Number of Cores | 1 |
| Series | BW40 |
| Wire/Cable Diameter | 32.1mm |
| RoHS | Compliant |
Download the complete datasheet for Prysmian U420RS57 to view detailed technical specifications.
No datasheet is available for this part.