
Prysmian U423RS71 technical specifications.
| Material | Brass |
| Mount | Cable |
| Number of Cores | 1 |
| Ratings | IP66 |
| Series | A1/A2 20SS |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Prysmian U423RS71 to view detailed technical specifications.
No datasheet is available for this part.
