
Prysmian U423RSX53 technical specifications.
| Material | Brass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Cores | 1 |
| Ratings | IP66 |
| Series | AXT20 |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Prysmian U423RSX53 to view detailed technical specifications.
No datasheet is available for this part.
