PSE 49S25.0000-20GGC-E technical specifications.
| Capacitance | 2E-11F |
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Length | 11.18mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for PSE 49S25.0000-20GGC-E to view detailed technical specifications.
No datasheet is available for this part.