PSE 49SMLB18.4320-20GHC-E(T) technical specifications.
| Package/Case | CSMD |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Length | 11.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for PSE 49SMLB18.4320-20GHC-E(T) to view detailed technical specifications.
No datasheet is available for this part.