PSE 49SNC03.5795-18GHC-E(T) technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Stability | 50ppm |
| Length | 13.3mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for PSE 49SNC03.5795-18GHC-E(T) to view detailed technical specifications.
No datasheet is available for this part.