PSE FDSAS6062 technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| Frequency | 62.5MHz |
| Frequency Stability | 50ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for PSE FDSAS6062 to view detailed technical specifications.
No datasheet is available for this part.