PSE NCH060C-10.000 technical specifications.
| Capacitance | 5E-11F |
| Depth | 13mm |
| Frequency Stability | 100ppm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for PSE NCH060C-10.000 to view detailed technical specifications.
No datasheet is available for this part.