PSE NTF3238E-F technical specifications.
| Depth | 3.1mm |
| ESR (Equivalent Series Resistance) | 30kR |
| Frequency | 32.768kHz |
| Length | 8.3mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for PSE NTF3238E-F to view detailed technical specifications.
No datasheet is available for this part.