PSE S1613E-50.0000T technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for PSE S1613E-50.0000T to view detailed technical specifications.
No datasheet is available for this part.