PSE S1615B-14.7456(T) technical specifications.
| Capacitance | 5E-11F |
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for PSE S1615B-14.7456(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.