This 5pF crystal oscillator from PSE is packaged in a CSMD package with a length of 7mm and a depth of 5mm. It operates at a frequency of 40MHz with a stability of 50ppm. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
PSE S1615B-40.0000 technical specifications.
| Capacitance | 5E-11F |
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for PSE S1615B-40.0000 to view detailed technical specifications.
No datasheet is available for this part.