The S1643B-20.0000(T) is a 20MHz crystal unit with a capacitance of 1.5E-11F. It features a CSMD package with a length of 3.2mm and a depth of 2.5mm. The crystal unit has a frequency stability of 50ppm and a load capacitance of 15pF. It operates within a temperature range of -10°C to 70°C and is packaged in tape and reel format.
PSE S1643B-20.0000(T) technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | CSMD |
| Depth | 2.5mm |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for PSE S1643B-20.0000(T) to view detailed technical specifications.
No datasheet is available for this part.