PSE S1703B-25.0000(T) technical specifications.
| Capacitance | 3E-11F |
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for PSE S1703B-25.0000(T) to view detailed technical specifications.
No datasheet is available for this part.