PSP 383-K10 technical specifications.
| Package/Case | 100 |
| Contact Material | Polymer |
| Height | 0.394inch |
| Length | 6.77inch |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for PSP 383-K10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.