PSP 383-K242 technical specifications.
| Contact Material | Copper Alloy |
| Length | 191.77mm |
| Material | Copper Alloy |
| Width | 254mm |
| RoHS | Not Compliant |
Download the complete datasheet for PSP 383-K242 to view detailed technical specifications.
No datasheet is available for this part.