PSP 383-LP20110 technical specifications.
| Bandwidth | 500Hz |
| Current Rating | 100mA |
| Length | 172mm |
| Package Quantity | 50 |
| Voltage Rating | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for PSP 383-LP20110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.