PSP 383-LP541 technical specifications.
| Current Rating | 100mA |
| Length | 182.5mm |
| Package Quantity | 50 |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for PSP 383-LP541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.