PSP 383-PS015VDC technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Number of Outputs | 3 |
| Voltage - Output 1 | -5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for PSP 383-PS015VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.