The 2FA16NGSP-C01-1 is a FAKRA PL cable mount connector with a straight body orientation, designed for operation at frequencies up to 6 GHz. It features a gold contact plating and can withstand temperatures between -40°C and 105°C. This connector is suitable for use in a variety of applications, including RF and coaxial connections.
Amphenol 2FA16NGSP-C01-1 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 2FA16NGSP-C01-1 to view detailed technical specifications.
No datasheet is available for this part.