
PTR 1008/E-V-1.50N-AU-0.50 technical specifications.
| Current Rating | 3A |
| Length | 40.6mm |
| Outside Diameter | 0.95mm |
| Pitch | 1.27mm |
| Series | PTR 1008 |
| RoHS | Compliant |
Download the complete datasheet for PTR 1008/E-V-1.50N-AU-0.50 to view detailed technical specifications.
No datasheet is available for this part.