PTR 1012/E-V-1.50N-AU-0.64 technical specifications.
| Current Rating | 4A |
| Length | 33.1mm |
| Outside Diameter | 1.02mm |
| Pitch | 1.91mm |
| Series | PTR 1012 |
| RoHS | Compliant |
Download the complete datasheet for PTR 1012/E-V-1.50N-AU-0.64 to view detailed technical specifications.
No datasheet is available for this part.