PTR 1021/G-CX-3.0N-AU-2.0C technical specifications.
| Current Rating | 16A |
| Length | 32.3mm |
| Outside Diameter | 1.65mm |
| Pitch | 2.54mm |
| Series | PTR 1021 |
| RoHS | Compliant |
Download the complete datasheet for PTR 1021/G-CX-3.0N-AU-2.0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.