PTR 50100070121F technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Height | 17mm |
| Length | 9mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | AK100 |
| Width | 35.7mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50100070121F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
