PTR 50130055001G technical specifications.
| Color | Black |
| Contact Material | Brass |
| Height | 16mm |
| Length | 2.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Rows | 1 |
| Pin Diameter | 2.8mm |
| RoHS Compliant | No |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for PTR 50130055001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
