PTR 50130100001E technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Height | 13.5mm |
| Length | 10.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Rows | 1 |
| Series | AK130 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50130100001E to view detailed technical specifications.
No datasheet is available for this part.
