PTR 50350020001FV technical specifications.
| Color | Green |
| Contact Material | Brass |
| Height | 10.76mm |
| Length | 9mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | AK(Z)350 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50350020001FV to view detailed technical specifications.
No datasheet is available for this part.