
PTR 50350120005D technical specifications.
| Color | Green |
| Contact Material | Brass |
| Height | 17mm |
| Length | 9mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | AK(Z)350 |
| Width | 60.6mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50350120005D to view detailed technical specifications.
No datasheet is available for this part.
