PTR 50500040134G technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Height | 14.5mm |
| Length | 7.5mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | AK(Z)500 |
| Width | 20.92mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50500040134G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.