PTR 50500060171G technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Height | 11.2mm |
| Length | 10mm |
| Mount | Screw |
| Series | AK(Z)500 |
| Width | 30.6mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50500060171G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.