The AK550 Series from PTR features a grey screw terminal with a brass contact material. It measures 10.5mm in height and 11.7mm in width, with a length of 6.5mm. This terminal has a single row configuration and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Height | 10.5mm |
| Length | 6.5mm |
| Mount | Screw |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | AK550 |
| Width | 11.7mm |
| RoHS | Not Compliant |