The AK550 Series Grey Brass Screw Terminal Connector has a height of 11.7mm, length of 6.5mm, and width of 14mm. It features a single row of contacts and is made from brass. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Height | 11.7mm |
| Length | 6.5mm |
| Mount | Screw |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | AK550 |
| Width | 14mm |
| RoHS | Not Compliant |