PTR 50550070121G technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Mount | Screw |
| Number of Contacts | 7 |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Width | 24.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for PTR 50550070121G to view detailed technical specifications.
No datasheet is available for this part.