Screw terminal 1.00 mm² Number of pins 8 AK550/8DS-3.5-V PTR
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Height | 11.7mm |
| Length | 6.5mm |
| Mount | Screw |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | AK550 |
| Width | 28mm |
| RoHS | Not Compliant |