The AK550 Series screw terminal is a single row design with a height of 11.7mm and a width of 42mm. It features a grey brass contact material and is mounted via screws. This terminal is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Height | 11.7mm |
| Length | 6.5mm |
| Mount | Screw |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | AK550 |
| Width | 42mm |
| RoHS | Not Compliant |