
PTR 50710030213E technical specifications.
| Color | Green |
| Contact Material | Brass |
| Height | 23mm |
| Length | 10.5mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | AK(Z)710 |
| Width | 23.46mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50710030213E to view detailed technical specifications.
No datasheet is available for this part.