PTR 50950020021F technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Height | 15mm |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | AK(Z)950 |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for PTR 50950020021F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.