PTR 50950075101E technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Height | 15.9mm |
| Length | 8.4mm |
| Number of Contacts | 7 |
| Pitch | 50mm |
| Width | 36.2mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50950075101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
