PTR 50950085121D technical specifications.
| Color | Green |
| Contact Material | Copper |
| Height | 15.9mm |
| Length | 8.4mm |
| Number of Rows | 1 |
| Series | STL(Z)950 |
| Width | 41.84mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50950085121D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.