PTR 50950120001D technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Height | 17.3mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Rows | 1 |
| Series | AK(Z)950 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50950120001D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.