This green LED features a copper alloy contact material and measures 15.9mm in height, 8.4mm in length, and 30.48mm in width. It operates within a temperature range of -30°C to 105°C.
PTR 50960045121E technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Height | 15.9mm |
| Length | 8.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Rows | 1 |
| Series | STLZ960 |
| Width | 30.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for PTR 50960045121E to view detailed technical specifications.
No datasheet is available for this part.