PTR 50960085021D technical specifications.
| Color | Green |
| Contact Material | Copper |
| Number of Contacts | 8 |
| Pitch | 7.62mm |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for PTR 50960085021D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
