PTR 50960105021D technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Height | 12mm |
| Length | 11.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Rows | 1 |
| Series | STLZ960 |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for PTR 50960105021D to view detailed technical specifications.
No datasheet is available for this part.