PTR 51550065101E technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Height | 12.6mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | STL(Z)1550 |
| Width | 22.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for PTR 51550065101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.