PTR 53000040001F technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 16.9mm |
| Length | 14.2mm |
| Series | AK3000 |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 53000040001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.