PTR 53000050001E technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 16.9mm |
| Length | 14.2mm |
| Series | AK3000 |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 53000050001E to view detailed technical specifications.
No datasheet is available for this part.