PTR 53001020001F technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 14.2mm |
| Length | 12.9mm |
| Series | AK3001 |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 53001020001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
