PTR 53191040321F technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Height | 13.6mm |
| Length | 12.16mm |
| Series | AK(Z)3191 |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 53191040321F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.