PTR 54100040001F technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 12.8mm |
| Length | 12.5mm |
| Series | AK4100 |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 54100040001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.